LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Korean Hroparts Elec K2-1841SP-D4SW-02 product image
  • K2-1841SP-D4SW-02 thumbnail 1
  • K2-1841SP-D4SW-02 thumbnail 2
  • K2-1841SP-D4SW-02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Korean Hroparts Elec K2-1841SP-D4SW-02RoHS

Manufacturer
MPN
K2-1841SP-D4SW-02
LCSC Part #
C2910504
Packaging
SMD-4P,12x12mm
Customer #
Key Attributes
SWITCH TACTILE 250gf SMD
Datasheetpdf iconKorean Hroparts Elec K2-1841SP-D4SW-02
In-Stock: 425
425 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1769$ 0.88
50+$ 0.1404$ 7.02
150+$ 0.1248$ 18.72
500+$ 0.0983$ 49.15
2,500+$ 0.0896$ 224.00
5,000+$ 0.0844$ 422.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerKorean Hroparts Elec
PackagingSMD-4P,12x12mm
Voltage Rating12V
Switching Life100,000 cycles
Width12mm
Operating Temperature-25℃~+85℃
Installation MethodSurface Mount,Vertical
PressForce2.5N
Termination StyleGull Wing
Actuator StyleRound Button
CircuitSPST
Length12mm
Height5.5mm
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece