Korean Hroparts Elec K2-1839DF-D4SW-02
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K2-1839DF-D4SW-02 |
| LCSC Part # | C2910482 |
| Package | Through Hole,Right Angle,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 250gf TH R/A |
| Description | Tactile Switch 250gf 5.5mm 6.2mm x 6.2mm Through Hole, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Through Hole,Right Angle,6.2x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
960 
960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1747 | $ 0.87 |
50+ | $ 0.1382 | $ 6.91 |
150+ | $ 0.1226 | $ 18.39 |
1,000+ | $ 0.1031 | $ 103.10 |
2,000+ | $ 0.0944 | $ 188.80 |
5,000+ | $ 0.0892 | $ 446.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$