JSCJ 2SD667A-TA
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 2SD667A-TA |
| LCSC Part # | C2910425 |
| Package | TO-92L |
| Customer # | |
| Key Attributes | TRANS NPN 100V 1A TO-92L |
| Description | Bipolar (BJT) Transistor NPN 100V 1A 140MHz 0.9W Through Hole TO-92L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-92L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
380
380
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0832 | $ 0.42 |
50+ | $ 0.0662 | $ 3.31 |
150+ | $ 0.0577 | $ 8.66 |
500+ | $ 0.0514 | $ 25.70 |
2,000+ | $ 0.0441 | $ 88.20 |
4,000+ | $ 0.0416 | $ 166.40 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$