JSCJ KSA708(RANGE:120-240)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | KSA708(RANGE:120-240) |
| LCSC Part # | C2910418 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 700mA TO-92 |
| Description | Bipolar (BJT) Transistor PNP 60V 700mA 50MHz 800mW Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
290
290
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0278 $ 0.0153 | $ 0.15 |
100+ | $ 0.0272 $ 0.0150 | $ 1.50 |
300+ | $ 0.0268 $ 0.0148 | $ 4.44 |
1,000+ | $ 0.0264 $ 0.0146 | $ 14.60 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$