JSCJ BF423-TA(RANGE:MIN=50)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | BF423-TA(RANGE:MIN=50) |
| LCSC Part # | C2910396 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | TRANS PNP 250V 100mA TO-92 |
| Description | 250V 830mW 100mA PNP TO-92 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,960 
1,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0468 | $ 0.47 |
100+ | $ 0.0375 | $ 3.75 |
300+ | $ 0.0329 | $ 9.87 |
2,000+ | $ 0.027 | $ 54.00 |
4,000+ | $ 0.0242 | $ 96.80 |
10,000+ | $ 0.0228 | $ 228.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$