LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ BCX52(RANGE:63-250) product image
  • BCX52(RANGE:63-250) thumbnail 1
  • BCX52(RANGE:63-250) thumbnail 2
  • BCX52(RANGE:63-250) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JSCJ BCX52(RANGE:63-250)RoHS

Manufacturer
JSCJAsian Brands
MPN
BCX52(RANGE:63-250)
LCSC Part #
C2910290
Packaging
SOT-89-3L
Customer #
Key Attributes
TRANS PNP 60V 1A SOT-89-3L
Datasheetpdf iconJSCJ BCX52(RANGE:63-250)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerJSCJ
PackagingSOT-89-3L
Current - Collector Cutoff100nA
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO60V
Emitter-Base Voltage VEBO5V
DC Current Gain250
Pd - Power Dissipation500mW
Number1 PNP
typePNP
Current - Collector(Ic)1A
Vce Saturation(VCE(sat))500mV
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • NPN Complements to BCX54,BCX55,BCX56
  • Low Voltage
  • High Current

Applications

AI Translation
  • Medium Power General Purposes
  • Driver Stages of Audio Amplifiers
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0816$ 0.41
50+$ 0.065$ 3.25
150+$ 0.0567$ 8.51
1,000+$ 0.0483$ 48.30
2,000+$ 0.0433$ 86.60
5,000+$ 0.0408$ 204.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$