JSCJ 2SC2411
| Manufacturer | JSCJAsian Brands |
| MPN | 2SC2411 |
| LCSC Part # | C2910205 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 32V 500mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 82 | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 500mA | |
| Vce Saturation(VCE(sat)) | 400mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High ICMax. ICMax = 0.5 mA
- Low VCE(sat). Optimal for low voltage operation. Complements the 2SA1036
In-Stock: 860
860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.04 | $ 0.40 |
| 100+ | $ 0.0316 | $ 3.16 |
| 300+ | $ 0.0274 | $ 8.22 |
| 3,000+ | $ 0.0243 | $ 72.90 |
| 6,000+ | $ 0.0218 | $ 130.80 |
| 9,000+ | $ 0.0205 | $ 184.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 82 | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 500mA | |
| Vce Saturation(VCE(sat)) | 400mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High ICMax. ICMax = 0.5 mA
- Low VCE(sat). Optimal for low voltage operation. Complements the 2SA1036
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



