JSCJ CJ3415
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CJ3415 |
| LCSC Part # | C2910186 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4A SOT-23 |
| Description | P-Channel 20V 4A 1.3W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
32,830
32,830
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0517 | $ 0.52 |
100+ | $ 0.0425 | $ 4.25 |
300+ | $ 0.0379 | $ 11.37 |
3,000+ | $ 0.0325 | $ 97.50 |
6,000+ | $ 0.0297 | $ 178.20 |
9,000+ | $ 0.0283 | $ 254.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$