LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
JSCJ ESDBKV15VD3 product image
  • ESDBKV15VD3 thumbnail 1
  • ESDBKV15VD3 thumbnail 2
  • ESDBKV15VD3 thumbnail 3
  • Diagramma pin
  • Footprint
Immagini a scopo illustrativo

JSCJ ESDBKV15VD3RoHS

Produttore
JSCJAsian Brands
Cod. Prod.
ESDBKV15VD3
Cod. LCSC
C2910083
Imballo
SOD-323
Numero Cliente
Attr. chiave
ESD DIODE 15VWM 37VC SOD-323
Scheda Tecnicapdf iconJSCJ ESDBKV15VD3
Disponibile: 8,850
8,850 Pronta consegna
Minimo: 10Multiplo: 10Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
10+$ 0.0419$ 0.42
100+$ 0.0412$ 4.12
300+$ 0.0408$ 12.24
1,000+$ 0.0403$ 40.30
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ProduttoreJSCJ
ImballoSOD-323
Clamping Voltage37V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)10A@8/20us
Peak Pulse Power Dissipation (Ppp)370W@8/20us
Voltage - Breakdown21V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)15V

Descrizione

Traduzione AI

Designed to protect voltage sensitive electronic components from ESD and other transients. Excellent clamping capability, low leakage, low capacitance, and fast response time provide best in class protection on designs that are exposed to ESD. The combination of small size, low capacitance, and high level of ESD protection makes them a flexible solution for applications such as HDMI, Display Port, and MDDI interfaces. It is designed to replace multiplayer varistors (MLV) in consumer equipments applications such as mobile phone, notebook, PAD, STB, LCD TV etc.

Caratteristiche

Traduzione AI
  • Bi-directional ESD protection of one line
  • Low capacitance: 2pF
  • Low reverse stand−off voltage: 15V
  • Low reverse clamping voltage
  • Low leakage current
  • Excellent package: 1.7mm×1.3mm×1.0mm
  • Fast response time
  • JESD22-A114-B ESD Rating of class 3B per human body model
  • IEC 61000-4-2 Level 4 ESD protection

Applicazioni

Traduzione AI
  • Cellular phones
  • Audio and video equipment
  • Handheld-Wireless Systems
  • PDAs
  • Ethernet – 10/100/1000 Base
  • Portable electronics
  • USB Interface
  • Other electronics equipments communication systems