JSCJ CJZM718
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CJZM718 |
| LCSC Part # | C2910049 |
| Package | DFNWB-8L-EP(2x3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 0.5A DFNWB-8L-EP(2x3) |
| Description | N-Channel 20V 0.5A 1W Surface Mount DFNWB-8L-EP(2x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Package | DFNWB-8L-EP(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,300 
1,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1075 $ 0.0108 | $ 0.05 |
50+ | $ 0.084 $ 0.0084 | $ 0.42 |
150+ | $ 0.0722 $ 0.0073 | $ 1.10 |
500+ | $ 0.0634 $ 0.0064 | $ 3.20 |
3,000+ | $ 0.0559 $ 0.0056 | $ 16.80 |
6,000+ | $ 0.0523 $ 0.0053 | $ 31.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$