BOCHEN 3361P-1-102
| Manufacturer |
BOCHEN
Asian Brands |
| Mfr. Part # | 3361P-1-102 |
| LCSC Part # | C2910019 |
| Package | SMD,7x6.9mm |
| Customer # | |
| Key Attributes | POT 1kΩ SMD,6.9x7mm |
| Description | ±10% ±250ppm/℃ 500mW 1kΩ SMD,7x6.9mm Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Package | SMD,7x6.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
131 
131
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9562 | $ 0.96 |
10+ | $ 0.7563 | $ 7.56 |
30+ | $ 0.6555 | $ 19.67 |
100+ | $ 0.5564 | $ 55.64 |
500+ | $ 0.4959 | $ 247.95 |
1,000+ | $ 0.4649 | $ 464.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$