YONGYUTAI 2SC3356
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | 2SC3356 |
| LCSC Part # | C2909922 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 11V 50mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 3.2GHz | |
| Collector - Emitter Voltage VCEO | 11V | |
| Emitter-Base Voltage VEBO | 3V | |
| DC Current Gain | 82 | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 50mA | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,960
5,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0342 | $ 0.68 |
| 200+ | $ 0.0264 | $ 5.28 |
| 600+ | $ 0.022 | $ 13.20 |
| 3,000+ | $ 0.0203 | $ 60.90 |
| 9,000+ | $ 0.018 | $ 162.00 |
| 21,000+ | $ 0.0168 | $ 352.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



