YONGYUTAI DB107S
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | DB107S |
| LCSC Part # | C2909906 |
| Packaging | DBS |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 1A DBS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YONGYUTAI | |
| Packaging | DBS | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 43,940
43,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0321$ 0.0305 | $ 0.61 |
| 200+ | $ 0.025$ 0.0238 | $ 4.76 |
| 600+ | $ 0.0211$ 0.0201 | $ 12.06 |
| 1,500+ | $ 0.0186$ 0.0177 | $ 26.55 |
| 10,500+ | $ 0.0166$ 0.0158 | $ 165.90 |
| 19,500+ | $ 0.0155$ 0.0148 | $ 288.60 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YONGYUTAI | |
| Packaging | DBS | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



