LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CYUSB3065-BZXI product image
  • CYUSB3065-BZXI thumbnail 1
  • CYUSB3065-BZXI thumbnail 2
  • CYUSB3065-BZXI thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon/CYPRESS CYUSB3065-BZXIRoHS

Manufacturer
MPN
CYUSB3065-BZXI
LCSC Part #
C2909899
Packaging
BGA-121
Customer #
Key Attributes
EZ-USB CX3: MIPI CSI-2 to SuperSpeed USB Bridge Controller
Datasheetpdf iconInfineon/CYPRESS CYUSB3065-BZXI
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 28.5162$ 28.52
10+$ 25.4464$ 254.46
Standard Packaging240/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerInfineon/CYPRESS
PackagingBGA-121
FeaturesHardware flow control support;Programmable baud rate;Low-power mode;Wake-up function
Operating Temperature-40℃~+85℃
Voltage - Supply1.15V~1.25V
Applications FunctionMIPI to USB
Data Rate5Gbps
USB ProtocolUSB 3.0;USB 2.0
Number of Channels4

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging240
Sales UnitPiece

Features

AI Translation
  • Digital video cameras
  • Digital still cameras
  • Webcams
  • Scanners
  • Video conference systems
  • Gesture-based control
  • Surveillance cameras
  • Medical imaging devices
  • Video IP phones
  • USB microscopes
  • Industrial cameras
  • Universal Serial Bus (USB) integration
    • USB 3.0 and USB 2.0 peripherals, compliant with USB 3.0 specification 1.0
    • 5-Gbps USB 3.0 PHY compliant with PIPE 3.0
    • Thirty-two physical endpoints
  • MIPI CSI-2 RX interface
    • MIPI CSI-2 compliant (Version 1.01, Revision 0.04 – 2nd April 2009)
    • Supports up to four data lanes (CYUSB3065 supports up to four lanes; CYUSB3064 supports up to two lanes)
    • Each lane supports up to 1 Gbps (CYUSB3065 supports up to four lanes; CYUSB3064 supports up to two lanes)
    • CCI interface for image sensor configuration
  • Supports the following video data formats:
    • User-defined 8-bit
    • RAW8/10/12/14
    • YUV422 (CCIR/ITU 8/10bit), YUV444
    • RGB888/666/565
  • Fully accessible 32-bit CPU
    • ARM926EJ-S core with 200-MHz operation
    • 512-KB or 256-KB embedded SRAM
  • Additional connectivity to the following peripherals:
    • I²C master controller at 1 MHz
    • I²S master (transmitter only) at sampling frequencies of 8 kHz, 16 kHz, 32 kHz, 44.1 kHz, 48 kHz, 96 kHz, and 192 kHz
    • UART support of up to 4 Mbps
    • SPI master at 33 MHz
  • Twelve GPIOs
  • Ultra-low-power in core power-down mode
  • Independent power domains for core and I/O
    • Core operation at 1.2 V, I²S, UART, and SPI operation at 1.8 to 3.3 V, I/O operation at 1.8 to 3.3 V
  • 10×10 mm, 0.8-mm pitch Pb-free ball grid array (BGA) package
  • EZ-USB software development kit (SDK) for easy code development

Applications

AI Translation
  • Digital video cameras
  • Digital still cameras
  • Webcams
  • Scanners
  • Video conference systems
  • Gesture-based control
  • Surveillance cameras
  • Medical imaging devices
  • Video IP phones
  • USB microscopes
  • Industrial cameras
  • Universal Serial Bus (USB) integration
    • USB 3.0 and USB 2.0 peripherals, compliant with USB 3.0 specification 1.0
    • 5-Gbps USB 3.0 PHY compliant with PIPE 3.0
    • Thirty-two physical endpoints
  • MIPI CSI-2 RX interface
    • MIPI CSI-2 compliant (Version 1.01, Revision 0.04 – 2nd April 2009)
    • Supports up to four data lanes (CYUSB3065 supports up to four lanes; CYUSB3064 supports up to two lanes)
    • Each lane supports up to 1 Gbps (CYUSB3065 supports up to four lanes; CYUSB3064 supports up to two lanes)
    • CCI interface for image sensor configuration