HYNIX H5TQ2G63GFR-TEC
| Manufacturer | |
| Mfr. Part # | H5TQ2G63GFR-TEC |
| LCSC Part # | C2909894 |
| Package | FBGA-96 |
| Customer # | |
| Key Attributes | 2Gb DDR3 SDRAM |
| Description | 2Gbit 1.425V~1.575V 1.066GHz SDRAM DDR3 FBGA-96 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HYNIX | |
| Package | FBGA-96 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.0602 | $ 5.06 |
10+ | $ 4.3315 | $ 43.32 |
30+ | $ 3.897 | $ 116.91 |
160+ | $ 3.4595 | $ 553.52 |
480+ | $ 3.2558 | $ 1562.78 |
960+ | $ 3.1653 | $ 3038.69 |
Standard Packaging 160/Full
Tray | ||