LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor BCP68-25 product image
  • BCP68-25 thumbnail 1
  • BCP68-25 thumbnail 2
  • BCP68-25 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor BCP68-25RoHS

Manufacturer
SlkorAsian Brands
MPN
BCP68-25
LCSC Part #
C2909806
Packaging
SOT-223
Customer #
Key Attributes
TRANS NPN 20V 1A SOT-223
Datasheetpdf iconSlkor BCP68-25
In-Stock: 1,490
1,490 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0785$ 0.39
50+$ 0.0629$ 3.15
150+$ 0.055$ 8.25
500+$ 0.0491$ 24.55
2,500+$ 0.0415$ 103.75
5,000+$ 0.0391$ 195.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerSlkor
PackagingSOT-223
Current - Collector Cutoff100nA
Transition frequency(fT)40MHz
Collector - Emitter Voltage VCEO20V
DC Current Gain300
Emitter-Base Voltage VEBO5V
Pd - Power Dissipation1.35W
Number1 NPN
typeNPN
Current - Collector(Ic)1A
Vce Saturation(VCE(sat))500mV
Operating Temperature-45℃~+150℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • High current (max. 1 A)
  • Low voltage (max. 20 V)

Applications

AI Translation
  • General purpose switching and amplification under high current conditions.