Bencent BV-SMBJ22CA
| Manufacturer | BencentAsian Brands |
| MPN | BV-SMBJ22CA |
| LCSC Part # | C2909699 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 22VWM 35.5VC SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Bencent | |
| Packaging | SMB | |
| Clamping Voltage | 35.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16.9A | |
| Voltage - Breakdown | 24.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 22V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IEC 61000-4-2(ESD) ±15KV(air), ±8KV(contact)
- 600Watts peak pulse power (tp=10/1000μS)
- Quick response to surge voltage
- Low clamping voltage
- Moisture sensitivity level: level 1
Applications
AI Translation
- DC Port
- RS485/232/422 I/O Port
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0704 | $ 0.07 |
| 10+ | $ 0.0545 | $ 0.55 |
| 30+ | $ 0.0465 | $ 1.40 |
| 100+ | $ 0.0405 | $ 4.05 |
| 500+ | $ 0.0357 | $ 17.85 |
| 1,000+ | $ 0.0333 | $ 33.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Bencent | |
| Packaging | SMB | |
| Clamping Voltage | 35.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16.9A | |
| Voltage - Breakdown | 24.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 22V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IEC 61000-4-2(ESD) ±15KV(air), ±8KV(contact)
- 600Watts peak pulse power (tp=10/1000μS)
- Quick response to surge voltage
- Low clamping voltage
- Moisture sensitivity level: level 1
Applications
AI Translation
- DC Port
- RS485/232/422 I/O Port
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

