Korean Hroparts Elec K2-1101SA-C4SA-01
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K2-1101SA-C4SA-01 |
| LCSC Part # | C2909696 |
| Packaging | SMD,6x3.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 250gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD,6x3.6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 3.6mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Actuator/Cap Color | Black | |
| Length | 6mm | |
| Contact Current | 50mA | |
| Height | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 920
920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0666 | $ 0.67 |
| 100+ | $ 0.053 | $ 5.30 |
| 300+ | $ 0.0462 | $ 13.86 |
| 1,500+ | $ 0.0411 | $ 61.65 |
| 4,500+ | $ 0.037 | $ 166.50 |
| 10,500+ | $ 0.035 | $ 367.50 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD,6x3.6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 3.6mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Actuator/Cap Color | Black | |
| Length | 6mm | |
| Contact Current | 50mA | |
| Height | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



