Korean Hroparts Elec K2-1101DT-A4SW-01
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K2-1101DT-A4SW-01 |
| LCSC Part # | C2909641 |
| Packaging | Through Hole,6x3.3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 250gf TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,6x3.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 3.3mm | |
| Installation Method | Through Hole | |
| PressForce | 2.5N | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Button | |
| Circuit | SPST | |
| Length | 6mm | |
| Height | 4.3mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,050
1,050 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0597 | $ 0.60 |
| 100+ | $ 0.0459 | $ 4.59 |
| 300+ | $ 0.039 | $ 11.70 |
| 1,000+ | $ 0.0358 | $ 35.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,6x3.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 3.3mm | |
| Installation Method | Through Hole | |
| PressForce | 2.5N | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Button | |
| Circuit | SPST | |
| Length | 6mm | |
| Height | 4.3mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



