Korean Hroparts Elec K2-1101AT-A3SW-01
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K2-1101AT-A3SW-01 |
| LCSC Part # | C2909639 |
| Packaging | Through Hole,Right Angle,7.3x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 180gf TH R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,Right Angle,7.3x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 3.5mm | |
| Installation Method | Right Angle | |
| PressForce | 1.8N | |
| Length | 7.3mm | |
| Height | 4.3mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.086 | $ 0.43 |
| 50+ | $ 0.0689 | $ 3.45 |
| 150+ | $ 0.0603 | $ 9.05 |
| 1,000+ | $ 0.0539 | $ 53.90 |
| 2,000+ | $ 0.0488 | $ 97.60 |
| 5,000+ | $ 0.0462 | $ 231.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,Right Angle,7.3x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | With Bracket | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 3.5mm | |
| Installation Method | Right Angle | |
| PressForce | 1.8N | |
| Length | 7.3mm | |
| Height | 4.3mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



