micron MT29F4G01ABAFDWB-IT:F
| Manufacturer | |
| Mfr. Part # | MT29F4G01ABAFDWB-IT:F |
| LCSC Part # | C2909506 |
| Package | UPDFN-8 |
| Customer # | |
| Key Attributes | 4Gb 3.3V x1, x2, x4: SPI NAND Flash Memory |
| Description | 2.7V~3.6V 4Gbit 133MHz SPI UPDFN-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | UPDFN-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.9739 | $ 4.97 |
10+ | $ 4.3311 | $ 43.31 |
30+ | $ 3.95 | $ 118.50 |
100+ | $ 3.5643 | $ 356.43 |
500+ | $ 3.3862 | $ 1693.10 |
1,000+ | $ 3.3056 | $ 3305.60 |
Standard Packaging 2000/Full
Reel | ||