Korean Hroparts Elec K9-1267QA
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K9-1267QA |
| LCSC Part # | C2909258 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH LIMIT 100mA 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Length | 5.8mm | |
| Width | 12.8mm | |
| Termination Style | PC Pin | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 30V | |
| Current Rating | 100mA | |
| Operating Life | 3,000,000 Cycles | |
| Circuit | SPDT | |
| Switch Height | 13mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 925
925 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.174$ 0.1358 | $ 0.68 |
| 50+ | $ 0.1376$ 0.1074 | $ 5.37 |
| 150+ | $ 0.1219$ 0.0951 | $ 14.27 |
| 1,000+ | $ 0.0983$ 0.0767 | $ 76.70 |
| 2,000+ | $ 0.0896$ 0.0699 | $ 139.80 |
| 5,000+ | $ 0.0844$ 0.0659 | $ 329.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Length | 5.8mm | |
| Width | 12.8mm | |
| Termination Style | PC Pin | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 30V | |
| Current Rating | 100mA | |
| Operating Life | 3,000,000 Cycles | |
| Circuit | SPDT | |
| Switch Height | 13mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



