Korean Hroparts Elec PJ-3580B-5A
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | PJ-3580B-5A |
| LCSC Part # | C2909255 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN JACK STEREO 3.5mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Rated current | 500mA | |
| working temperature | -20℃~+70℃ | |
| Connector Type | 3.5mm Headphone Jack | |
| Rated voltage | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 36
36 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2833 | $ 0.28 |
| 10+ | $ 0.2225 | $ 2.23 |
| 30+ | $ 0.1964 | $ 5.89 |
| 100+ | $ 0.1639 | $ 16.39 |
| 500+ | $ 0.1494 | $ 74.70 |
| 1,000+ | $ 0.1407 | $ 140.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole | |
| Rated current | 500mA | |
| working temperature | -20℃~+70℃ | |
| Connector Type | 3.5mm Headphone Jack | |
| Rated voltage | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



