Korean Hroparts Elec K5-1610DA-02
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K5-1610DA-02 |
| LCSC Part # | C2909238 |
| Packaging | Through Hole,8.7x7.7mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT 100mA 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,8.7x7.7mm | |
| Length | 8.7mm | |
| Termination Style | PC Pin | |
| Width | 7.65mm | |
| Voltage Rating | 30V | |
| Operating Temperature | -25℃~+80℃ | |
| Current Rating | 100mA | |
| Operating Life | 100,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 9.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 930
930 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1346 | $ 0.67 |
| 50+ | $ 0.1071 | $ 5.36 |
| 150+ | $ 0.0933 | $ 14.00 |
| 1,000+ | $ 0.0738 | $ 73.80 |
| 2,000+ | $ 0.0656 | $ 131.20 |
| 5,000+ | $ 0.0614 | $ 307.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,8.7x7.7mm | |
| Length | 8.7mm | |
| Termination Style | PC Pin | |
| Width | 7.65mm | |
| Voltage Rating | 30V | |
| Operating Temperature | -25℃~+80℃ | |
| Current Rating | 100mA | |
| Operating Life | 100,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 9.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



