Korean Hroparts Elec K5-1218SA-01
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K5-1218SA-01 |
| LCSC Part # | C2909237 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH LIMIT 0.1A 5V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Length | 3.6mm | |
| Termination Style | Gull Wing | |
| Width | 6.4mm | |
| Voltage Rating | 5V | |
| Operating Temperature | -20℃~+80℃ | |
| Current Rating | 100mA | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 4.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.247 | $ 1.24 |
| 50+ | $ 0.1954 | $ 9.77 |
| 150+ | $ 0.1733 | $ 26.00 |
| 1,500+ | $ 0.1457 | $ 218.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| Length | 3.6mm | |
| Termination Style | Gull Wing | |
| Width | 6.4mm | |
| Voltage Rating | 5V | |
| Operating Temperature | -20℃~+80℃ | |
| Current Rating | 100mA | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 4.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



