Korean Hroparts Elec K2-1109SE-C4SW-04
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K2-1109SE-C4SW-04 |
| LCSC Part # | C2909211 |
| Packaging | SMD,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 250gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD,4.5x4.5mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 4.5mm | |
| Height | 4.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 4.5mm | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 560
560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1038 | $ 0.52 |
| 50+ | $ 0.082 | $ 4.10 |
| 150+ | $ 0.0712 | $ 10.68 |
| 1,000+ | $ 0.063 | $ 63.00 |
| 2,000+ | $ 0.0565 | $ 113.00 |
| 5,000+ | $ 0.0532 | $ 266.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD,4.5x4.5mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 4.5mm | |
| Height | 4.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 4.5mm | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



