LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Avia Semicon (Xiamen) HX71708 product image
  • HX71708 thumbnail 1
  • HX71708 thumbnail 2
  • HX71708 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Avia Semicon (Xiamen) HX71708RoHS

Manufacturer
MPN
HX71708
LCSC Part #
C2909191
Packaging
SOP-8
Customer #
Key Attributes
High-precision 24-bit analog-to-digital (A/D) converter chip
Datasheetpdf iconAvia Semicon (Xiamen) HX71708
In-Stock: 7,083
7,083 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5505$ 0.55
10+$ 0.4391$ 4.39
30+$ 0.3923$ 11.77
100+$ 0.3068$ 30.68
500+$ 0.2793$ 139.65
1,000+$ 0.2648$ 264.80
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerAvia Semicon (Xiamen)
PackagingSOP-8
Operating Temperature-40℃~+85℃
InterfaceSerial port
Quiescent Current (Iq)1.5mA
Voltage - Supply2.7V~5.5V
Number of Channels1
Integral non - linearity-
Clock/OscillatorBuilt-in
Clock Frequency-
Features-
Voltage ReferenceExternal
Resolution(Bits)24;10Hz;20Hz;80Hz;320Hz
S/N Ratio-
ADC architecture-
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

HX71708 is a 24-bit A/D converter IC designed for high-precision electronic scales. Compared to similar chips, it offers higher integration, faster response, and stronger noise immunity, reducing the overall cost of electronic scales while improving system performance and reliability.

Features

AI Translation
  • Patented IC technology
  • High integration, fast response, strong interference immunity
  • On-chip low-noise amplifier with gain of 128
  • On-chip clock oscillator requires no external components
  • Simple digital control and serial communication: all control via pin inputs, no on-chip register programming required
  • Selectable output data rates: 10, 20, 80, and 320Hz
  • Simultaneous rejection of 50Hz and 60Hz power supply interference
  • Power consumption: typical operating current 1.5mA, power-down current <1μA
  • Supply voltage range: 2.7~5.5V
  • Operating temperature range: -40~+85°C
  • 8-pin SOP-8