LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC1254H-30P product image
  • HDGC1254H-30P thumbnail 1
  • HDGC1254H-30P thumbnail 2
  • HDGC1254H-30P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC1254H-30PRoHS

Manufacturer
HDGCAsian Brands
MPN
HDGC1254H-30P
LCSC Part #
C2909163
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 30POS 1.25mm SINGLE ROW
Datasheetpdf iconHDGC HDGC1254H-30P
Custom CablesMOQ 1pc
In-Stock: 930
930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1456$ 0.73
50+$ 0.1159$ 5.80
150+$ 0.101$ 15.15
500+$ 0.0899$ 44.95
2,000+$ 0.0773$ 154.60
4,000+$ 0.0728$ 291.20
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHDGC
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x30P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row30
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.