LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
HDGC HDGC1251H-16P product image
  • HDGC1251H-16P thumbnail 1
  • HDGC1251H-16P thumbnail 2
  • HDGC1251H-16P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC1251H-16PRoHS

Manufacturer
HDGCAsian Brands
MPN
HDGC1251H-16P
LCSC Part #
C2909150
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 16POS 1.25mm SINGLE ROW
Datasheetpdf iconHDGC HDGC1251H-16P
Custom CablesMOQ 1pc
In-Stock: 220
220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.033$ 0.0198$ 0.40
200+$ 0.0259$ 0.0156$ 3.12
600+$ 0.0219$ 0.0132$ 7.92
2,000+$ 0.0195$ 0.0117$ 23.40
10,000+$ 0.0175$ 0.0105$ 105.00
20,000+$ 0.0163$ 0.0098$ 196.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHDGC
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Reference Series-
Pins Structure1x16P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row16
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.