HDGC HDGC1251H-6P
| Manufacturer | HDGCAsian Brands |
| MPN | HDGC1251H-6P |
| LCSC Part # | C2909140 |
| Packaging | P=1.25mm |
| Customer # | |
| Key Attributes | CONN HOUSING 6POS 1.25mm SINGLE ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HDGC | |
| Packaging | P=1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1.25mm | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Pins Structure | 1x6P | |
| Number of Rows | 1 | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 6 | |
| Row Spacing | - | |
| Operating Temperature | - | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.013 | $ 0.65 |
| 500+ | $ 0.0102 | $ 5.10 |
| 2,000+ | $ 0.008 | $ 16.00 |
| 4,000+ | $ 0.0071 | $ 28.40 |
| 24,000+ | $ 0.0063 | $ 151.20 |
| 50,000+ | $ 0.0058 | $ 290.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HDGC | |
| Packaging | P=1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1.25mm | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Pins Structure | 1x6P | |
| Number of Rows | 1 | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 6 | |
| Row Spacing | - | |
| Operating Temperature | - | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



