LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC1251H-2P product image
  • HDGC1251H-2P thumbnail 1
  • HDGC1251H-2P thumbnail 2
  • HDGC1251H-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC1251H-2PRoHS

Manufacturer
HDGCAsian Brands
MPN
HDGC1251H-2P
LCSC Part #
C2909136
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 2POS 1.25mm SINGLE ROW
Datasheetpdf iconHDGC HDGC1251H-2P
Custom CablesMOQ 1pc
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0045$ 0.45
1,000+$ 0.0035$ 3.50
4,000+$ 0.0028$ 11.20
10,000+$ 0.0025$ 25.00
50,000+$ 0.0022$ 110.00
100,000+$ 0.002$ 200.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHDGC
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.