SM Switch SKCL-04S
| Manufacturer | SM SwitchAsian Brands |
| MPN | SKCL-04S |
| LCSC Part # | C2909116 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH ROTARY 4POS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | SMD | |
| Number of Positions | 4 | |
| Voltage Rating | 42V | |
| Handle or not | With Shaft | |
| Coded Form | Positive Code | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 68 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 54
54 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7726$ 1.5954 | $ 1.60 |
| 10+ | $ 1.4826$ 1.3344 | $ 13.34 |
| 30+ | $ 1.3238$ 1.1915 | $ 35.75 |
| 100+ | $ 1.0208$ 0.9188 | $ 91.88 |
| 500+ | $ 0.9414$ 0.8473 | $ 423.65 |
| 1,000+ | $ 0.9042$ 0.8138 | $ 813.80 |
Standard Packaging68/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | SMD | |
| Number of Positions | 4 | |
| Voltage Rating | 42V | |
| Handle or not | With Shaft | |
| Coded Form | Positive Code | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 68 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



