SM Switch SKAR-04S
| Manufacturer | SM SwitchAsian Brands |
| MPN | SKAR-04S |
| LCSC Part # | C2909113 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH ROTARY 4POS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | SMD | |
| Number of Positions | 4 | |
| Voltage Rating | 42V | |
| Handle or not | Shaftless | |
| Coded Form | Positive Code | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 68 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 12
12 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6441$ 1.4797 | $ 1.48 |
| 10+ | $ 1.362$ 1.2258 | $ 12.26 |
| 30+ | $ 1.2059$ 1.0854 | $ 32.56 |
| 68+ | $ 1.0199$ 0.9180 | $ 62.42 |
| 476+ | $ 0.9427$ 0.8485 | $ 403.89 |
| 1,020+ | $ 0.9064$ 0.8158 | $ 832.12 |
Standard Packaging68/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | SMD | |
| Number of Positions | 4 | |
| Voltage Rating | 42V | |
| Handle or not | Shaftless | |
| Coded Form | Positive Code | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 68 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



