OPSCO Optoelectronics SK6805-EC14
| Manufacturer | OPSCO OptoelectronicsAsian Brands |
| MPN | SK6805-EC14 |
| LCSC Part # | C2909055 |
| Packaging | SMD,1.4x1.4mm |
| Customer # | |
| Key Attributes | 1.4x1.4x0 mm, 0.1 W embedded control-type LED |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | OPSCO Optoelectronics | |
| Packaging | SMD,1.4x1.4mm | |
| Wavelength | R:620nm~625nm;G:520nm~530nm;B:460nm~470nm | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit;Built-in one-way transmission function | |
| Operating Temperature | -40℃~+80℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Luminous Intensity | R:40mcd~160mcd;G:80mcd~320mcd;B:20mcd~80mcd | |
| Fixed-Frequency Pwm Mode | 4kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 60,445
60,445 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1082 | $ 0.54 |
| 50+ | $ 0.0872 | $ 4.36 |
| 150+ | $ 0.0767 | $ 11.51 |
| 500+ | $ 0.0688 | $ 34.40 |
| 2,500+ | $ 0.0557 | $ 139.25 |
| 5,000+ | $ 0.0525 | $ 262.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | OPSCO Optoelectronics | |
| Packaging | SMD,1.4x1.4mm | |
| Wavelength | R:620nm~625nm;G:520nm~530nm;B:460nm~470nm | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit;Built-in one-way transmission function | |
| Operating Temperature | -40℃~+80℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Luminous Intensity | R:40mcd~160mcd;G:80mcd~320mcd;B:20mcd~80mcd | |
| Fixed-Frequency Pwm Mode | 4kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



