TI SN74HC165N
| Manufacturer | |
| MPN | SN74HC165N |
| LCSC Part # | C2909 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 2V~6V 1 4mA 26ns@6V,50pF Parallel or Serial to Serial DIP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Complementary type | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 4mA | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 26ns@6V,50pF | |
| Function | Parallel or Serial to Serial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 569
569 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7894 | $ 0.79 |
| 10+ | $ 0.6283 | $ 6.28 |
| 25+ | $ 0.5485 | $ 13.71 |
| 100+ | $ 0.4688 | $ 46.88 |
| 500+ | $ 0.42 | $ 210.00 |
| 1,000+ | $ 0.3955 | $ 395.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Complementary type | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 4mA | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 26ns@6V,50pF | |
| Function | Parallel or Serial to Serial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



