Nexperia PUMH18,115
| Manufacturer | |
| MPN | PUMH18,115 |
| LCSC Part # | C2908836 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 | |
| DC Current Gain | 50 | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 6.1kΩ | |
| Number | 2 NPN (Pre-Biased) | |
| Resistor Ratio | 2.6 | |
| Pd - Power Dissipation | 300mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.5V | |
| Current - Collector(Ic) | 100mA | |
| Voltage - Input(Max)(VI(off)) | 900mV | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN/NPN double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages.
Features
AI Translation
- Output current capability up to 100 mA
- Integrated bias resistors
- Simplified circuit design
- Reduced component count
- Lower assembly cost
- AEC-Q101 qualified
Applications
AI Translation
- Low current peripheral driver
- Control of IC inputs
- Replaces general-purpose transistors in digital applications
In-Stock: 1,985
1,985 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.127 | $ 0.64 |
| 50+ | $ 0.1009 | $ 5.05 |
| 150+ | $ 0.0879 | $ 13.19 |
| 500+ | $ 0.0781 | $ 39.05 |
| 3,000+ | $ 0.0703 | $ 210.90 |
| 6,000+ | $ 0.0663 | $ 397.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 | |
| DC Current Gain | 50 | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 6.1kΩ | |
| Number | 2 NPN (Pre-Biased) | |
| Resistor Ratio | 2.6 | |
| Pd - Power Dissipation | 300mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.5V | |
| Current - Collector(Ic) | 100mA | |
| Voltage - Input(Max)(VI(off)) | 900mV | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN/NPN double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages.
Features
AI Translation
- Output current capability up to 100 mA
- Integrated bias resistors
- Simplified circuit design
- Reduced component count
- Lower assembly cost
- AEC-Q101 qualified
Applications
AI Translation
- Low current peripheral driver
- Control of IC inputs
- Replaces general-purpose transistors in digital applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



