LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X9555H-2x04B3-N0 product image
  • X9555H-2x04B3-N0 thumbnail 1
  • X9555H-2x04B3-N0 thumbnail 2
  • X9555H-2x04B3-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X9555H-2x04B3-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X9555H-2x04B3-N0
LCSC Part #
C2908668
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.54mm DUAL ROW
Datasheetpdf iconXKB Connection X9555H-2x04B3-N0
Custom CablesMOQ 1pc
In-Stock: 790
790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1069$ 0.53
50+$ 0.0862$ 4.31
150+$ 0.0758$ 11.37
500+$ 0.06$ 30.00
2,500+$ 0.0538$ 134.50
5,000+$ 0.0507$ 253.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure2x4P
Reference Series-
Number of Rows2
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row4
Row Spacing2.54mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.