YANGJIE YJD112015NG1
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | YJD112015NG1 |
| LCSC Part # | C2908533 |
| Package | TO-247AC-2 |
| Customer # | |
| Description | 1.2kV Independent 1.46V@15A 53A TO-247AC-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YANGJIE | |
| Package | TO-247AC-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
360
360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.6122 | $ 8.61 |
10+ | $ 7.4347 | $ 74.35 |
30+ | $ 6.4743 | $ 194.23 |
90+ | $ 5.8712 | $ 528.41 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$