Milliohm HoLR2512-2W-60mR-5%-15ppm
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoLR2512-2W-60mR-5%-15ppm |
| LCSC Part # | C2908356 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 60mΩ ±5% 2W 2512 |
| Description | 2W 60mΩ SMD Current Sense Resistor ±5% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0813 | $ 0.41 |
50+ | $ 0.0653 | $ 3.27 |
150+ | $ 0.0573 | $ 8.60 |
500+ | $ 0.0513 | $ 25.65 |
2,500+ | $ 0.0465 | $ 116.25 |
4,000+ | $ 0.0441 | $ 176.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$