LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
MAXIM MAX96752FGTN/V+T product image
  • MAX96752FGTN/V+T thumbnail 1
  • MAX96752FGTN/V+T thumbnail 2
  • MAX96752FGTN/V+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX96752FGTN/V+TRoHS

Manufacturer
MPN
MAX96752FGTN/V+T
LCSC Part #
C2908050
Packaging
TQFN-56
Customer #
Key Attributes
GMSL2 Deserializer with Dual LVDS (OLDI) Output
Datasheetpdf iconMAXIM MAX96752FGTN/V+T
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.5504$ 9.9174$ 9.92
10+$ 9.1598$ 8.6103$ 86.10
30+$ 8.3112$ 7.8126$ 234.38
100+$ 7.6005$ 7.1445$ 714.45
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerMAXIM
PackagingTQFN-56
Type-
Number of Channels2/10
Voltage - Supply1.7V~1.9V
Operating Temperature-40℃~+105℃
Features-
Quiescent Current-
Current - Output High(IOH)4mA
Propagation Delay450ns
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MAX96752 deserializers convert a single- or dual-link GMSL serial input to single or dual OLDI. They also send and receive side-channel and peripheral control data, enabling full-duplex, single-wire transmission of video and bidirectional data. The OLDI output can be configured as single-port (4 or 8 lanes) or dual-port (2×4 lanes) for flexibility in driving displays with a variety of resolutions. Each port accommodates pixel clock rates of up to 150MHz, and in dual-port mode, the MAX96752 support a combined pixel clock of up to 300MHz. The GMSL2 concurrent control channel operates in I2C or UART mode. Two additional pass-through I2C or UART channels and a pass-through SPI channel are provided for peripheral control. The bidirectional audio channel supports I2S stereo and up to 8 channels in TDM mode. Operation is specified over the -40°C to +105°C automotive temperature range. The devices are AEC-Q100 qualified. Data can be transmitted over low-cost 50Ω Coax or 100Ω STP cables that meet the GMSL2 channel specification.

Features

AI Translation
  • 1×4, 2×4, or 1×8 OLDI Output Lane Configurations
  • 3Gbps or 6Gbps Forward Link Rates for System and Power Flexibility
  • Full-Duplex Capability Over a Single Wire
  • Supports Up to 300MHz PCLK
  • Supports Video Replication and Dual-View Splitting for Driving Two Displays
  • Uses Low-Cost 50Ω Coax or 100Ω STP Cables
  • Forward and Reverse I2S or 7.1 TDM Audio
  • Optional Internal VDD Regulator
  • ASIL-Relevant Functional Safety Features
  • ASIL-B Compliant 16-Bit CRC Protection of Control Channel Data (I2C, UART, SPI, GPIO, Audio)
  • Retransmission of All Control Channel Data (I2C, UART, SPI, GPIO, Audio) Upon Error Detection
  • Optional 32-Bit Video Line Cyclic Redundancy Check (CRC)
  • Selectable Interrupts for Fault Detection
  • Video Watermark Detection
  • Performance Tools Ensure High Link Margin
  • Continuous Adaptive Equalization on GMSL links
  • Forward and Reverse Channel Pseudorandom Binary Sequence (PRBS) Generator and Checker for BER Testing of Serial I/O Links
  • Eye-Opening Monitor for Continuous Link Margin Diagnosis
  • Concurrent Control Channel for Device Configuration and Communicating with Remote Peripherals
  • I2C, UART, Pass-Through I2C/UART, SPI, and Tunneled or Register-Programmable GPIO
  • Settable Priority Levels
  • Eight Hardware Programmable Device Addresses
  • Up to 14 Programmable General Purpose Input/Output (GPIO)
  • Sleep Mode with Register State Retention
  • Compact 8mm x 8mm TQFN Package with Exposed Pad

Applications

AI Translation
  • Cluster and Heads-Up Displays
  • Central Information Displays
  • Rear-Seat Infotainment Displays