SPTECH 2N6284
| Manufacturer |
SPTECH
Asian Brands |
| Mfr. Part # | 2N6284 |
| LCSC Part # | C2908018 |
| Package | TO-3 |
| Customer # | |
| Key Attributes | Silicon NPN Darlingtion Power Transistor |
| Description | 20A 100V TO-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
55 
55
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1875 $ 3.0282 | $ 3.03 |
10+ | $ 2.7562 $ 2.6184 | $ 26.18 |
25+ | $ 2.2832 $ 2.1691 | $ 54.23 |
100+ | $ 2.0235 $ 1.9224 | $ 192.24 |
500+ | $ 1.9045 $ 1.8093 | $ 904.65 |
1,000+ | $ 1.8504 $ 1.7579 | $ 1757.90 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$