LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SPTECH MJ13333 product image
Images for reference only

SPTECH MJ13333RoHS

Manufacturer
SPTECHAsian Brands
MPN
MJ13333
LCSC Part #
C2907980
Packaging
TO-3
Customer #
Key Attributes
400V 20A TO-3 Single Bipolar Transistors RoHS
Datasheetpdf iconSPTECH MJ13333
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2403$ 3.24
200+$ 1.2545$ 250.90
500+$ 1.2113$ 605.65
1,000+$ 1.1881$ 1188.10
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerSPTECH
PackagingTO-3
Transition frequency(fT)40MHz
Collector - Emitter Voltage VCEO400V
Pd - Power Dissipation175W
type-
Current - Collector(Ic)20A
Operating Temperature-65℃~+200℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation
  • Collector-Emitter Sustaining Voltage: VCEO(SUS) = 400V(Min)
  • High Switching Speed

Applications

AI Translation
  • Designed for high-voltage, high-speed, power switching in inductive circuits where fall time is critical. They are particularly suited for line operated switchmode applications.
  • Switching regulators
  • Inverters
  • Solenoid and relay drivers
  • Motor controls
  • Deflection circuits