LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SPTECH BD317 product image
  • BD317 thumbnail 1
  • BD317 thumbnail 2
  • BD317 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SPTECH BD317RoHS

Manufacturer
SPTECHAsian Brands
MPN
BD317
LCSC Part #
C2907969
Packaging
TO-3
Customer #
Key Attributes
TRANS NPN 100V 16A TO-3
Datasheetpdf iconSPTECH BD317
In-Stock: 91
91 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9569$ 1.8591$ 1.86
10+$ 1.6568$ 1.5740$ 15.74
25+$ 1.4685$ 1.3951$ 34.88
100+$ 1.2754$ 1.2117$ 121.17
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerSPTECH
PackagingTO-3
Current - Collector Cutoff1mA
Transition frequency(fT)1MHz
Collector - Emitter Voltage VCEO100V
DC Current Gain25
Emitter-Base Voltage VEBO7V
Pd - Power Dissipation200W
Current - Collector(Ic)16A
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))1V
Operating Temperature-

Introduction

AI Translation
  • Excellent Safe Operating Area
  • DC Current Gain - hFE = 25(Min.)@Ic = 5A
  • Collector - Emitter Saturation Voltage: VCE(sat) = 1.0V (Max)@IC = 8A
  • Complement to Type BD318

Applications

AI Translation
  • Designed for high quality amplifiers operating up to 100 watts into 8 ohm load.