SPTECH 2SD799
| Manufacturer |
SPTECH
Asian Brands |
| Mfr. Part # | 2SD799 |
| LCSC Part # | C2907933 |
| Package | TO-220C |
| Customer # | |
| Key Attributes | Silicon NPN Darlington Power Transistor |
| Description | 600 NPN 30W 6A 400V TO-220C Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-220C |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.473 $ 1.3994 | $ 1.40 |
10+ | $ 1.2219 $ 1.1609 | $ 11.61 |
50+ | $ 1.0611 $ 1.0081 | $ 50.41 |
100+ | $ 0.9049 $ 0.8597 | $ 85.97 |
500+ | $ 0.836 $ 0.7942 | $ 397.10 |
1,000+ | $ 0.8054 $ 0.7652 | $ 765.20 |
Standard Packaging 50/Full
Tube | ||