SPTECH 2SD1559
| Manufacturer | SPTECHAsian Brands |
| MPN | 2SD1559 |
| LCSC Part # | C2907918 |
| Packaging | TO-3PN |
| Customer # | |
| Key Attributes | Silicon NPN Darlington Power Transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PN | |
| Current - Collector Cutoff | 100uA | |
| Vbe Saturation(VBE(sat)) | 3.5V | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 20000 | |
| Pd - Power Dissipation | 100W | |
| type | NPN | |
| Current - Collector(Ic) | 20A | |
| Vce Saturation(VCE(sat)) | 3V@20A,200mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High DC current gain: hFE = 1000 (min) @ IC = 10A, VCE = 3V High collector-emitter sustaining voltage: VCEO(SUS) = 100V (min)
- Complementary to type 2SB1079
Applications
AI Translation
- Designed specifically for low-frequency power amplifier applications.
In-Stock: 134
134 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4372$ 1.3654 | $ 1.37 |
| 10+ | $ 1.2092$ 1.1488 | $ 11.49 |
| 30+ | $ 0.9603$ 0.9123 | $ 27.37 |
| 90+ | $ 0.8196$ 0.7787 | $ 70.08 |
| 510+ | $ 0.7566$ 0.7188 | $ 366.59 |
| 990+ | $ 0.7291$ 0.6927 | $ 685.77 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PN | |
| Current - Collector Cutoff | 100uA | |
| Vbe Saturation(VBE(sat)) | 3.5V | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 20000 | |
| Pd - Power Dissipation | 100W | |
| type | NPN | |
| Current - Collector(Ic) | 20A | |
| Vce Saturation(VCE(sat)) | 3V@20A,200mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High DC current gain: hFE = 1000 (min) @ IC = 10A, VCE = 3V High collector-emitter sustaining voltage: VCEO(SUS) = 100V (min)
- Complementary to type 2SB1079
Applications
AI Translation
- Designed specifically for low-frequency power amplifier applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

