SPTECH 2SC4029
| Manufacturer |
SPTECH
Asian Brands |
| Mfr. Part # | 2SC4029 |
| LCSC Part # | C2907888 |
| Package | TO-3PL |
| Customer # | |
| Key Attributes | TRANS NPN 230V 15A TO-3PL |
| Description | Bipolar (BJT) Transistor NPN 230V 15A 30MHz 150W Through Hole TO-3PL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-3PL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
24
24
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5036 $ 1.4285 | $ 1.43 |
10+ | $ 1.2432 $ 1.1811 | $ 11.81 |
25+ | $ 1.1003 $ 1.0453 | $ 26.13 |
100+ | $ 0.9384 $ 0.8915 | $ 89.15 |
500+ | $ 0.8669 $ 0.8236 | $ 411.80 |
1,000+ | $ 0.8352 $ 0.7935 | $ 793.50 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$