SPTECH 2SC3709
| Manufacturer |
SPTECH
Asian Brands |
| Mfr. Part # | 2SC3709 |
| LCSC Part # | C2907784 |
| Package | TO-220FA |
| Customer # | |
| Key Attributes | TRANS NPN 50V 12A TO-220FA |
| Description | Bipolar (BJT) Transistor NPN 50V 12A 90MHz 30W Through Hole TO-220FA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-220FA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
47
47
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9371 $ 0.8903 | $ 0.89 |
10+ | $ 0.7543 $ 0.7166 | $ 7.17 |
50+ | $ 0.6637 $ 0.6306 | $ 31.53 |
100+ | $ 0.5731 $ 0.5445 | $ 54.45 |
500+ | $ 0.5193 $ 0.4934 | $ 246.70 |
1,000+ | $ 0.4901 $ 0.4656 | $ 465.60 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$