SPTECH 2SA1726
| Manufacturer |
SPTECH
Asian Brands |
| Mfr. Part # | 2SA1726 |
| LCSC Part # | C2907779 |
| Package | TO-220C |
| Customer # | |
| Key Attributes | TRANS PNP 80V 6A TO-220C |
| Description | 50W 80V 6A PNP TO-220C Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-220C |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.565 $ 0.5368 | $ 0.54 |
10+ | $ 0.5513 $ 0.5238 | $ 5.24 |
50+ | $ 0.5176 $ 0.4918 | $ 24.59 |
100+ | $ 0.5084 $ 0.4830 | $ 48.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$