SPTECH BD808
| Manufacturer | SPTECHAsian Brands |
| MPN | BD808 |
| LCSC Part # | C2907735 |
| Packaging | TO-220C |
| Customer # | |
| Key Attributes | 60V 10A TO-220C Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220C | |
| Transition frequency(fT) | 1.5MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Pd - Power Dissipation | 90W | |
| type | - | |
| Current - Collector(Ic) | 10A | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- DC Current Gain -
- h_FE = 30 @ I_C = -2 A
- Collector-Emitter Sustaining Voltage -
- V_CEO(SUS) = -60 V (Min)
- Complement to Type BD807
Applications
AI Translation
- Designed for use in high power audio amplifiers utilizing complementary or quasi complementary circuits.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3364$ 0.3196 | $ 0.32 |
| 10+ | $ 0.3287$ 0.3123 | $ 3.12 |
| 30+ | $ 0.3225$ 0.3064 | $ 9.19 |
| 100+ | $ 0.3009$ 0.2859 | $ 28.59 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220C | |
| Transition frequency(fT) | 1.5MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Pd - Power Dissipation | 90W | |
| type | - | |
| Current - Collector(Ic) | 10A | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- DC Current Gain -
- h_FE = 30 @ I_C = -2 A
- Collector-Emitter Sustaining Voltage -
- V_CEO(SUS) = -60 V (Min)
- Complement to Type BD807
Applications
AI Translation
- Designed for use in high power audio amplifiers utilizing complementary or quasi complementary circuits.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



