SPTECH 2SC3298
| Manufacturer | SPTECHAsian Brands |
| MPN | 2SC3298 |
| LCSC Part # | C2907665 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | TRANS NPN 160V 1.5A TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 160V | |
| DC Current Gain | 240 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 20W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 1.5A | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Good Linearity of hFE
- High Collector-Emitter Breakdown Voltage
- Complement to Type 2SA1306/A/B
Applications
AI Translation
- Power amplifier applications.
- Driver stage amplifier applications.
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6159$ 0.5852 | $ 0.59 |
| 10+ | $ 0.5062$ 0.4809 | $ 4.81 |
| 50+ | $ 0.3966$ 0.3768 | $ 18.84 |
| 100+ | $ 0.3434$ 0.3263 | $ 32.63 |
| 500+ | $ 0.3112$ 0.2957 | $ 147.85 |
| 1,000+ | $ 0.2934$ 0.2788 | $ 278.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



